uvex 6004412 phynomic cut-proof glove size 12 superb oil grip

MPN
6004412
Brand
uvex
EAN-13
4048612120224
Order Code
08-0073
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £9.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockContact us for additional stock

uvex phynomic B XG 6004412 cut-proof gloves are designed for hand protection with high cut resistance in workplace environments. Featuring compliance with EN 21420:2020 and EN 388:2016+A1:2018 standards, these size 12 gloves provide excellent durability and safety. Ideal for use in industrial settings, these gloves ensure protection while maintaining dexterity for detailed tasks.
Size 12
Colour Black, Blue
Type Cut-proof glove
Cut resistance level B
Material (palm) Aquapolymer XtraGrip foam
Standards ISO 21420:2020

Reviews

Be the first to submit a review

Trustpilot