Uvex 6004408 phynomic cut-proof gloves size 8 oil-grip touch-screen

MPN
6004408
Brand
uvex
EAN-13
4048612120187
Order Code
08-0069
Country of Origin
Germany
View Full Product Range (15)

Discontinued


uvex's phynomic B XG 6004408 cut-proof glove, size 8, provides excellent cut resistance and a secure grip. These protective gloves comply with EN 21420:2020 and EN 388:2016+A1:2018 standards. They are ideal for use in industrial or workplace settings where hands-on safety is a priority.
Size 8
Type Cut-proof glove
Cut resistance level B
Material (palm) Aquapolymer XtraGrip foam
Standards ISO 21420:2020

Trustpilot