uvex 6004111 Phynomic Lite Protective Glove Size 11 EN 388 1 Pair

MPN
6004111
Brand
uvex
EAN-13
4048612045183
Order Code
08-0066
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £4.52 £3.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The uvex phynomic lite w 6004111 protective gloves are made by uvex and are designed for optimal hand safety in the workplace. These size 11 gloves provide thermal protection and are compliant with EN 388 standards, ensuring excellent durability and protection against mechanical risks. They are ideal for handling tasks in environments where dexterity and protection are essential.
Size 11
Colour White
Type Protective glove
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot