uvex 6004010 phynomic lite nylon glove size 10 robust and sensitive

MPN
6004010
Brand
uvex
EAN-13
4048612044551
Order Code
08-0059
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £4.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The uvex phynomic lite safety gloves, model 6004010, are lightweight nylon protective gloves designed for size 10. These gloves offer enhanced dexterity and are ideal for precision work in various workplace environments. They are suitable for tasks requiring high tactile sensitivity, making them perfect for intricate assembly jobs.
Size 10
Colour Grey
Type Protective glove
Material (back of the hand) Nylon
Material (palm) Nylon
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot