uvex 6003805 phynomic airLite A ESD size 5 work glove lightest class

MPN
6003805
Brand
uvex
EAN-13
4048612086636
Order Code
08-0041
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Size:

View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

uvex 6003805 work gloves are designed for safety and protection, offering EN 388:2016 compliance. These gloves are ideal for various workplace applications, providing a balance of comfort and durability. Typically used in environments requiring cut resistance, they ensure hand protection while maintaining flexibility.
Size 5
Colour Black
Type Work glove
Cut resistance level A
Standards EN 388:2016

Reviews

Be the first to submit a review

Trustpilot