uvex 6003010 athletic D5 XP cut-proof gloves size 10 high protection

MPN
6003010
Brand
uvex
EAN-13
4048612062388
Order Code
08-0030
Country of Origin
Sri Lanka
  • Free UK shipping available
  • Quickly find another product in this range by Size:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The uvex 6003010 cut-proof glove, manufactured by uvex, offers high cut resistance as per EN 388:2016 standards. This size 10 glove is suitable for various workplace applications where hand protection is crucial. Typical uses include handling sharp materials in construction, assembly, or maintenance tasks.
Size 10
Colour Anthracite
Type Cut-proof glove
Cut resistance level D
Standards EN 388:2016

Reviews

Be the first to submit a review

Trustpilot