uvex 6003009 athletic D5 XP cut-proof gloves size 9 flexible high protection

MPN
6003009
Brand
uvex
EAN-13
4048612062371
Order Code
08-0029
Country of Origin
Sri Lanka
  • Free UK shipping available
  • Quickly find another product in this range by Size:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The uvex 6003009 cut-proof glove is a protective glove designed for cut resistance. Manufactured by uvex, it meets the EN 388:2016 standard and is available in size 9. Ideal for workplace environments, it provides safety against cuts and abrasions.
Size 9
Colour Anthracite
Type Cut-proof glove
Cut resistance level D
Standards EN 388:2016

Reviews

Be the first to submit a review

Trustpilot