uvex 6003007 athletic D5 XP cut-proof glove high cut protection D

MPN
6003007
Brand
uvex
EAN-13
4048612062357
Order Code
08-0026
Country of Origin
Sri Lanka
  • Free UK shipping available
  • Quickly find another product in this range by Size:

View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £9.95 £9.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The uvex 6003007 cut-proof gloves offer reliable hand protection with a size 7 fit, complying with EN 388:2016 standards. Manufactured by uvex, these gloves are designed for superior cut resistance, making them ideal for workplace applications. Typical uses include handling sharp objects or materials in industrial settings.
Size 7
Colour Anthracite
Type Cut-proof glove
Cut resistance level D
Standards EN 388:2016

Reviews

Be the first to submit a review

Trustpilot