uvex 6003006 athletic D5 XP cut-proof gloves size 6 high cut protection

Image Representative of Range

uvex 6003006 athletic D5 XP cut-proof gloves size 6 high cut protection

MPN
6003006
Brand
uvex
EAN-13
4048612062340
Order Code
08-0025
Country of Origin
Sri Lanka
  • Free UK shipping available
  • Quickly find another product in this range by Size:

View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £9.95 £9.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

uvex cut-proof gloves, model 6003006, are designed to provide superior cut resistance within a workplace setting. Manufactured by uvex, these safety gloves meet the EN 388:2016 standard, ensuring robust protection for the wearer. They are typically used in industries requiring handling of sharp objects, such as manufacturing and construction, to enhance worker safety.
Size 6
Colour Anthracite
Type Cut-proof glove
Cut resistance level D
Standards EN 388:2016

Reviews

Be the first to submit a review

Trustpilot