uvex 6002810 athletic allround gloves size 10 robust NBR coating

MPN
6002810
Brand
uvex
EAN-13
4048612059050
Order Code
08-0022
Country of Origin
Sri Lanka
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £4.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

The uvex 6002810 work gloves are designed for workplace safety with thermal protection and an EN 388:2016 rating. These size 10 gloves provide reliable hand protection for various industrial applications. Made by uvex, they are ideal for environments requiring high durability and safety standards.
Size 10
Colour Anthracite
Type Work glove
Standards EN 388:2016

Reviews

Be the first to submit a review

Trustpilot