Uv-1 EPROM Eraser

Uv-1 EPROM Eraser

MPN
UV-1
Order Code
73-4410

Discontinued


EPROM Eraser, 9V Supply Nominal Voltage, 500mA Operating Current, 1.2kg, The ART UV-1 EPROM Eraser Can Simultaneously Erase up to 12 Devices (24-pins 0.6") or 9 Devices (28-pins or 40-pins), Mechanical Timer Electronic Starter Circuit Extends UV Tube Life, Powerful UV Tube for Maximum Exposure for all ICs, UV Tube Indicator, LED Power Indicator, Strong and Light Metal Case

Requires 9V 500mA DC supply with centre pin negative – for suitable power supply see 85-3111 in the Power Supplies section.
Type EPROM Eraser
Height 95mm
Length 240mm
Operating Current 500mA
Operating Temperature Range +5°C to +40°C
Supply Voltage Nom 9V
Weight 1.2kg
Width 85mm

Trustpilot