USB Flash Drive 2gb

Order Code:

19-9980

Brand: Rapid
  • Country of Origin:
  • View All

Discontinued


Ideal for data on the move, this 2GB Rapid USB Flash Drive has a 360° rotating metal shell to protect the USB connector when not in use.

The Rapid Flash Drive is Eco-friendly with it's case made from 100% recycled plastic and aluminium and conforming fully to the EU RoHS (Restriction of hazardous substances) directive.


  • 2GB capacity
  • Case materials 100% recycled
  • RoHS compliant
  • Overall size (closed) 58x 20 x 11mm
  • Size (main body) 51 x 19 x 8mm
  • Weight 12.06g
  • Loop for keyring chain
  • System requirements: Windows 2000/XP/2003/Vista, MacOS X or above
  • Supports Windows ReadyBoost
Capacity 2GB
Classification USB 2.0
Type Memory Stick
Weight 12.06g

Trustpilot