This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  +44 (0)1206 751166  

Hammond 1551USB Series Miniature Plastic USB Enclosures

<p><a href="/hammond/modifications" title="Hammond modifications"><img src="//static.rapidonline.com/img/hammond/customise/customiseText2.png" width="555" style="padding-bottom: 10px; padding-top: 10px;" alt="Click here to request a Hammond modification"></a><br><br>The Hammond 1551USB series is a range of USB enclosures moulded in UL94-HB rated ABS. They are ideally suited for dongles or mounting small printed circuit boards that incorporate a USB connector.</p>
  • Choice of three sizes in five colours
  • Sizes 35 x 20 x 15.5mm, 50 x 25 x 15.5mm & 65 x 30 x 15.5mm
  • Available in black (RAL 9011), grey (RAL 7035), translucent clear, translucent smoke and translucent red
  • Satin texture finish
  • Cover recess for easy label installation
  • Ideally suited to dongles or mounting small printed circuit boards with USB connectors
  • Moulded in UL94-HB rated ABS plastic
  • Complete with lid and 2 self-tapping screws (plated for grey & clear, black for all other colours)
  • 2 or 4 PCB standoffs moulded into interior depending on enclosure size
  • To secure PCBs use self tapping No. 2 x 3/16in. screws
  • IP54 protection rating
  • Hammond 1551USB series
USB connectors are not included.
Order codeMftrs Part No.Colour
30-04281551USB1BKBlack
30-04291551USB1GYGrey
30-04301551USB1CLRTranslucent clear
30-04311551USB1TSKTranslucent smoke
30-04321551USB1TRDTranslucent red
30-04331551USB2BKBlack
30-04341551USB2GYGrey
30-04351551USB2CLRTranslucent clear
30-04361551USB2TSKTranslucent smoke
30-04371551USB2TRDTranslucent red
30-04381551USB3BKBlack
30-04391551USB3GYGrey
30-04401551USB3CLRTranslucent clear
30-04411551USB3TSKTranslucent smoke
30-04421551USB3TRDTranslucent red
Be the first to ask a question