Unstitched Calico Mop 3in x 50 Fold

Zenith unstitched mop for use with polishing compounds, eg. pink GBA/90WP compound or blue GBA/12B compound.

Zenith profin unstitched calico mop for use with pink GBA/09WP compound, or blue GBA/09WP compound.

Size: 3in x 50 Fold.

Description Image Product Buy Pricing (Ex VAT) Type
Zenith Profin LBB3/50W Unstitched Calico Mop 3in x 50 Fold
Zenith Profin LBB3/50W Unstitched Calico Mop 3in x 50 Fold
Standard range
Order code: 97-6416
MPN: LBB3/50W

Despatched within 4 working days - 4 in stock
1+ £12.48
Price per unit Ex VAT
Mop
Zenith Profin LBB4/50W Unstitched Calico Mop 4in x 50 Fold
Zenith Profin LBB4/50W Unstitched Calico Mop 4in x 50 Fold
Standard range
Order code: 97-6417
MPN: LBB4/50W

Despatched within 4 working days - 5 in stock
1+ £16.64
Price per unit Ex VAT
Mop
Zenith Profin LBB6/50W Unstitched Calico Mop 6in x 50 Fold
Zenith Profin LBB6/50W Unstitched Calico Mop 6in x 50 Fold
Standard range
Order code: 97-6418
MPN: LBB6/50W

Despatched within 4 working days - 5 in stock
1+ £29.12
Price per unit Ex VAT
Mop

Trustpilot