Universal Test Lead Set

Universal Test Lead Set

Brand
RVFM
Order Code
17-0750
  • RoHS Non Compliant

Discontinued


Universal Test Lead Set, Black & Red Colour, 0.9m Length, An Extremely Versatile Universal Test Lead Set with Screw on Accessories, Contents: 2xTest Leads, 2xProbes, 2xPair 4mm Connectors, 2xPairs Red & Black Crocodile Clips, Pair Spade Connectors
  • Overall lead length 0.9m
  • Contents:
  • Pair red and black test leads
  • Pair red and black probes
  • 2x pair 4mm connectors
  • 2x pairs red and black crocodile clips
  • Pair spade connectors
Accessory Type Universal Test Lead Set
Colour Black and Red
Used With 4mm Plug/Sockets
Contact Material Cooper
Insulation Material PVC
Length 0.9m

Trustpilot