United Robotics Group 01-0002-00010 NAO spare battery

Order Code:

70-8860

Brand: Aldebaran MPN: 01-0002-00010
  • Quickly find another product in this range by Type:

    Charger Li-ion Rechargeable Battery Pack

Discontinued


The NAO6 Battery, ideal as a spare additional battery to increase the life of your NAO programmable humanoid robot.

This a battery is designed for use with the NAO6 Battery Charger. Very handy for long demonstrations, this lets you keep a charged battery ready for use and change it quickly as soon as your battery is flat.


  • Lithium-ion Rechargeable Battery
  • Nominal voltage: 21.6V
  • Capacity (minimum): 2.6Ah
  • Maximum charging voltage: 25.2V
  • Maximum Charge Current 3A
  • Maximum Discharge Current: 6A
  • Discharge Cut-off Voltage: 18V /pack
  • Run time: 60 min (Active) 90 min (Normal use)
Type Li-ion Rechargeable Battery Pack
Capacity 2600mAh
Compatible With NAO6
Nominal Voltage 21.6V

You may also like


Trustpilot