Unitec 815061 Safety Belt Kit Low Lashing 40daN TUV-GS Approved 8pcs

Image Representative of Range

Unitec 815061 Safety Belt Kit Low Lashing 40daN TUV-GS Approved 8pcs

MPN
815061
Brand
Unitec
EAN-13
4008153752957
Order Code
13-3395
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £26.15 £22.23
10+ £21.18
50+ £21.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Unitec's safety belt kit, with low lashing capacity of 40 daN, includes a ratchet compliant with EN 12195-2 standards. This lashing strap is ideal for securing cargo on caravans, camper trailers, and car trailers. The belt set includes eight pieces for effective cargo fastener support.
Type Safety belt kit
Buckle (straps) Ratchet
Diagonal lashing capacity (kg) (double/round pull) 80kg
Diagonal lashing capacity (LC) (double/round pull) 80 daN
EN Standard EN 12195-2-2001
Low lashing capacity (single/direct) 40 daN
Tensile force (kg, cargo low lashing) (single/direct) 40kg
Traction (max.) (details) 124.5kg

Reviews

Be the first to submit a review

Trustpilot