Christmas Opening Hours and Delivery Dates here
UniStrand Z183 Phone Cable Cw1308 3-pair 100m

UniStrand Z183 Phone Cable Cw1308 3-pair 100m

Order Code:

01-0775

Brand: UniStrand MPN: Z183

Discontinued


Circular profile telephone cable from UniStrand.


  • Designed for use in telephone systems
  • 1/0.5mm tinned copper conductor
  • White PVC sheath
  • 3-pair - white on blue/blue on white; white on orange/orange on white; white on green/green on white
  • Manufactured in the UK and approved to BT specification CW1308
  • Supplied on reel of 100m
Colour White
Number of Cores 6
Insulation Material PVC
Length 100m
Cable Diameter 4.4mm
Sold by Metre No

Trustpilot