UniStrand UNITWA1.5BK/RD1250B 1.5mm Black/Red Thin Wall Auto Cable 1250m Box

Standard range
Order Code:

02-1544

Brand: UniStrand MPN: UNITWA1.5BK/RD1250B
Qty Unit Price (Ex VAT)
1+ £375.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 4 months

UniStrand UNITWA1.5BK/RD1250B 1.5mm Black/Red Thin Wall Auto Cable 1250m Box - Thin Wall Automotive Cable, designed to meet the demanding requirements of modern automotive applications. This cable comes in a generous 1250m box, ensuring you have ample supply for your projects.
Sheath Colour Black/Red
Conductor Cross Sectional Area 1.5mm²
Conductor Stranding 30/0.25+/-0.008mm
Insulation material PVC
Standards ISO6722
Insulation Wall Thickness 0.40mm
Packaging Box
Voltage Rating 60V
Maximum Operating Temperature 70°C
Conductor Material Copper
Outer Diameter 2.40+/-0.10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot