UniStrand UNITWA1.0OR1850B 1mm Orange Thin Wall Automotive Cable 1850m Box

Standard range
Order Code:

02-1517

Brand: UniStrand MPN: UNITWA1.0OR1850B
  • Quickly find another product in this range by Sheath Colour:

Qty Unit Price (Ex VAT)
1+ £731.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 4 months

UniStrand UNITWA1.0OR1850B 1mm Orange Thin Wall Automotive Cable 1850m Box - Introducing the UniStrand UNITWA1.0OR1850B, a high-quality 1mm orange thin wall automotive cable designed for superior performance and reliability. This cable is perfect for a variety of automotive applications, ensuring excellent conductivity and durability. Whether you're working on a professional project or a DIY repair, this cable is an essential addition to your toolkit.



Sheath Colour Orange
Conductor Cross Sectional Area 1.0mm²
Conductor Stranding 32/0. 20+/- 0.008mm
Insulation material PVC
Insulation Wall Thickness 0.35mm
Packaging Box
Voltage Rating 60V
Maximum Operating Temperature 70°C
Conductor Material Copper
Outer Diameter 2.00+/-0.10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot