UniStrand UNITWA1.0BK1850B 1mm Black Thin Wall Automotive Cable 1850m Box

Standard range
Order Code:

02-1516

Brand: UniStrand MPN: UNITWA1.0BK1850B
  • Quickly find another product in this range by Sheath Colour:

Qty Unit Price (Ex VAT)
1+ £731.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 28/08/2025


UniStrand UNITWA1.0BK1850B 1mm Black Thin Wall Automotive Cable 1850m Box - Introducing the UniStrand UNITWA1.0BK1850B, a premium 1mm black thin wall automotive cable designed to meet the highest standards of performance and reliability. Perfect for automotive applications, this cable ensures optimal conductivity and durability, making it an essential component for any vehicle's electrical system.
Sheath Colour Black
Conductor Cross Sectional Area 1.0mm²
Conductor Stranding 32/0. 20+/- 0.008mm
Insulation material PVC
Insulation Wall Thickness 0.35mm
Packaging Box
Voltage Rating 60V
Maximum Operating Temperature 70°C
Conductor Material Copper
Outer Diameter 2.00+/-0.10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot