Easter Opening Hours and Delivery Dates here

Unistrand UNI6A1001T2RD100 10/0.1mm Red Def Stan P6 T2 Equipment Wire 100m

Order Code:

02-0591

Brand: UniStrand MPN: UNI6A1001T2RD100 EAN-13: 7
  • Quickly find another product in this range by Colour:

Qty Unit Price (Inc VAT)
1+ £6.77
10+ £5.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
226 in stock, despatched same dayAdditional quantity lead time 7 months

Unistrand UNI6A1001T2RD100 10/0.1mm Red Def Stan P6 T2 Equipment Wire 100m - Unistrand UNI6A1001T2RD100 10/0.1mm Red Def Stan P6 T2 Equipment Wire. With a generous length of 100 meters, this premium wire features a stunning red colour, designed not only for functionality but also for easy identification in complex setups.
Colour Red
Conductor Cross Section 0.14mm²
Number of Cores 1
Conductor Stranding 10 x 10
Insulation Material PVC
Length 100m
Type Equipment Wire
Conductor Material Tinned Copper
Insulation Wall Thickness 0.34mm
Maximum Operating Temperature +70°C
Minimum Operating Temperature -15°C
Outer Diameter 1.05.+/-0.05mm
Voltage Rating 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot