Easter Opening Hours and Delivery Dates here

UniStrand H07RN-F 3 Core 6mm Flexible Rubber Cable 50M reel

Order Code:

28-4811

Brand: UniStrand MPN: UNIH07RNF300650

Discontinued


UniStrand H07RN-F is a heavy-duty flexible rubber trailing power cable, with a voltage rating of 450/750V. It is designed to provide high flexibility and to withstand chemical, mechanical and thermal stresses in applications such as handling equipment, mobile power supplies, work-sites, stage and audio visual equipment, port areas and dams.

The tough rubber sheath also makes this cable suitable for use in applications like electric vehicle charging stations, drainage, water treatment, cold or refrigerated areas and severe industrial environments. H07RN-F trailing duty cable has a temperature rating of -30°C to +60°C for fixed installations (rising to +85°C for fixed protected installations) and from -15°C to +60°C when flexed.


  • Number of cores: 3
  • Cross-sectional area: 6mm
  • Reel length: 50m
  • Conductor: Class 5 flexible copper conductor to BS EN 60228 (previously BS 6360)
  • Insulation EPR (Ethylene Propylene Rubber) Type EI4 according to BS EN 50363
  • Sheath PCP (Poly-Chloroprene) Type EM2 according to BS EN 50363
  • Voltage rating (Uo/U) 450/750V
  • Temperature rating, fixed: -30°C to +60°C (+85°C for fixed protected installations)
  • Temperature rating, flexed: -15°C to +60°C
  • Sheath colour: black
  • Standards: BS EN 50525-2-21 (BS 7919), BS EN 60811-2-1, BS EN/IEC 60332-1-2
  • Available in a range of cross-sectional areas, numbers of cores and reel lengths
  • UniStrand type UNIH07RNF300650

This cable is sometimes wrongly spelled as HO7RN-F, using the letter O instead of a zero (0).

Colour Black
Number of Cores 3
Length 50m
Insulation Material Rubber
Type Mains Cable
Voltage Rating 450V

Trustpilot