Christmas Opening Hours and Delivery Dates here
UniStrand CT125 1.25mm FPE PVC Coaxial Cable 100M Reel

UniStrand CT125 1.25mm FPE PVC Coaxial Cable 100M Reel

Order Code:

02-0307

Brand: UniStrand MPN: UCT125FFBK

Discontinued


This UniStrand CT series coaxial cable is ideal for professional TV and CCTV system installations, including digital, satellite, terrestrial and cable TV.


  • Conductor diameter: 1.25mm
  • Conductor: solid copper
  • Impedance 75Ω
  • Dielectric: foamed polyethylene
  • Screen 1: copper tape
  • Screen 2: CCA - copper clad aluminium
  • Sheath: Black PVC
  • UniStrand type UCT125FFBK

Trustpilot