Christmas Opening Hours and Delivery Dates here

UniStrand 3643 3 core Coiled 1 amp Black Cable

Order Code:

01-8021

Brand: UniStrand MPN: 3643

Discontinued


Black 1A three core coil cord for general power supply applications.


  • Copper conductor
  • Cable length 1.5m
  • Cable diameter 5.2mm
  • Wire size 0.63mm
  • Colour: black
  • Current rating 1A
  • Conductor stranding 30/0.1mm
  • Temperature rating +70°C
Colour Black
Number of Cores 3
Insulation Material PVC
Length 1.5m
Type Spiral cable

Trustpilot