Christmas Opening Hours and Delivery Dates here

UniStrand 3183AG 1.5MM BLUE 100M Arctic Grade Cable 1.5mm 3-core Blue 100m

Order Code:

02-1080

Brand: UniStrand MPN: 3183AG 1.5MM BLUE 100M

Discontinued


The UniStrand Arctic Grade 1.5mm Cable 3-Core Blue 100m has been designed to withstand severe external temperatures remaining flexible at temperatures as low as -20°C.

Manufactured to remain flexible at temperatures down to minus -20°C, the Arctic Grade Cable is particularly suitable for outdoor applications and for use where flexibility is required at sub zero temperatures. At normal temperatures the cable is very limp and flexible, offering some of the characteristics usually found in elastomeric cables.

This unique cable uses only the best materials, such as the flexible plain copper conductors, making it not only a quality product, but also offering tremendous value in the market.


  • Sheath Colour: Blue
  • Conductor: Class 5 flexible plain copper conductors to BS EN 60228:2005 (previously BS6360)
  • Insulation: Arctic grade PVC (Polyvinyl Chloride)
  • Sheath: Arctic grade PVC (Polyvinyl Chloride)
  • Voltage Rating: 300/500V
  • Temperature Rating: -40°C to +70°C
  • Core Identification: 3-cores: green/yellow, blue, brown
Colour Blue
Number of Cores 3
Insulation Material PVC
Length 100m
Type Multi core
Voltage Rating 500V

Trustpilot