Christmas Opening Hours and Delivery Dates here

UniStrand 10mm 6491X Green/Yellow Earthing Cable

Order Code:

02-0316

Brand: UniStrand MPN: UECGY0100CT
Qty Unit Price (Ex VAT)
100+ £1.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 08/01/2026

UniStrand 6491X cable is suitable for power and lighting circuits and building wiring.

The cable is intended for use in semi-flush exposed conduits and embedded conduits as well as in closed installation ducts, and is ideal for the internal wiring of appliances.


  • Sold in multiples of 100m
  • Colour: green/yellow
  • Cross sectional area 10mm
  • UniStrand type UECGY0100CT



Colour Green & Yellow
Conductor Cross Section 10mm²
Length 100m
Diameter 5.9mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot