Easter Opening Hours and Delivery Dates here

UniBond 2002387 Repair Express Power Putty 6 x 5g

Order Code:

97-4903

Brand: UniBond MPN: 2002387 EAN-13: 8410436260138

Discontinued


Unibond Repair Express Power Putty makes 1,000's of DIY and repair tasks easier - simply cut, knead and apply! Use Repair Express Power Putty to fill, stick, seal or rebuild permanently in minutes - no need for gloves.
Super strong Power Putty can be used on wood, metal, ceramics, concrete, brick, plaster and most plastics.

Ideal for use when:

FIXING - bathroom and kitchen furniture such as towel rails, soap dishes.
REPAIRING - broken furniture, hinges, broken ceramics, masonry, household items, e.g. garden pots.
SECURING - hooks, bolts, screws and nails.
SEALING - leaks in pipes and radiators (repair when dry).
FILLING - holes and chips in wood and masonry.

It is strong (up to 50Kg/cm2), can be used to fill gaps, is waterproof and heat and cold resistant between -30° C and 150° C. It cures white and can be painted, sanded or stained when set. Suitable for indoor and outdoor use. Resists common solvents and oil.

Size: 6 x 5g


Type Epoxy Adhesive

Trustpilot