Uni-T UT71D Intelligent Digital Multimeters

Order Code:

85-4066

Brand: Uni-T MPN: UT71D

Discontinued


This multimeter is equipped with a comprehensive range of features to satisfy all your needs. It sets a new standard of competitive pricing and high performance, no other DMM in its price range has so much to offer. It has auto range and manual range options. This is also a highly applied digital multimeter of high performance with full input protection and display backlight.


  • Power: 9V Battery (6F22)
  • LCD Size: 73 x 50 mm
  • Product colour: Red and grey
  • Product weight: 384g
  • Product size: 200 x 93 x 40mm
  • CE Approved.
  • Standard accessories: Test lead, English manual, battery, USB interface cable, software, point contact temperature, probe, carrying bag and test clip
AC Voltage Max 1000V
DC Voltage Max 1000V
Frequency Max. 0.4GHz
Maximum Resistance 40000000Ω

Questions

*Question functionality currently disabled
Friday, April 6, 2012 | Question by: Rapid Customer | Product code: 85-4066
Q. Could you please tell me how the hold feature works on this meter. Does it auto hold when metering or is it one which you have to press the hold button while metering? Thanks
A. Hi Drew, you need to press the hold button down of the UNI-T digital multimeter while metering.

Trustpilot