Uni-Com RC-10+RCS-19ES-B*3 Remote Control Sockets

MPN
RC-10+RCS-19ES-B*3
Brand
Uni-Com
EAN-13
5017329363810
Order Code
68-5868
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £24.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Zarges Reachmaster® PLUS offers lightweight versatility for both indoor and outdoor applications. Designed with trade professionals in mind, the compact Base Pack ensures easy transportation through standard doorways and corridors. The folding frame features a snap-click mechanism for fast, straightforward assembly - ideal for a one-person setup. Swivel locking castors enable easier movement, when required. The sturdy platform has a built-in trapdoor for easy access to each level.

The Reachmaster® PLUS tower can be extended modularly up to a maximum platform height of 5.8m (purchased separately); Certified to the latest EN 1004 Standard.

NOTE: Adjustable Legs only required if ground is uneven or sloping.


Type Sockets

Reviews

Be the first to submit a review

Trustpilot