Uni-Com 98477GB + W96001 Plug-in Door Chime, Black

MPN
98477GB + W96001
Brand
Uni-Com
EAN-13
5017329368488
Order Code
68-5698
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Uni-Com Plug-in Door Chime is ideal for use around the home, plugs into any 13A socket around your home. The door chime is wireless, so no wiring is required, and with an extensive operating range of up to 150m, you never have to miss a visitor or delivery. The bell push is water resistant (IP44 rated).

It has three operating modes - chime sound only, LED alert light only and both together, you can set your Door Chime to operate exactly as you want it to. With 30 different chime melodies to choose from, 90dB(A) sound output with volume control and a flashing blue chime alert, you will always know when somebody is at your door.

Bell push powered by 1 x CR2032 Button Cell Battery (supplied).

Compatible with all other Wireless + Uni-Com door chimes.


Type Bells & Chimes

Reviews

Be the first to submit a review

Trustpilot