Underbody Seal 1 Litre Schutz

Hammerite Brand: Hammerite

Hammerite Underbody Seal provides heavy-duty protection for car underbodies, wheel arches and other high-impact areas. It offers excellent corrosion resistance, whilst giving a super smooth application, free from gritty particles. This Underbody Seal remains flexible and will not crack or peel. This unique formula contains Hammerite's Original Waxoyl, which provides excellent lasting, rustproof protection.

Pack Types: Aerosol, Schutz and Tin.

HMMUBSZ1L Underbody Seal has the following specifications:
Pack type: Schutz.
Size: 1 litre.

Description Image Product Buy Pricing (Ex VAT) Dispensing Method Volume Type Colour
Hammerite 5092946 Underbody Seal 1 Litre Schutz
Hammerite 5092946 Underbody Seal 1 Litre Schutz
Standard range
Order code: 96-1680
MPN: 5092946

Despatched within 4 working days - 20 in stock
1+ £15.32
Price per unit Ex VAT
Tin 1L Paint Black
Hammerite 5092951 Underbody Seal Tin 500ml
Hammerite 5092951 Underbody Seal Tin 500ml
Standard range
Order code: 96-1681
MPN: 5092951

Despatched within 4 working days - 15 in stock
1+ £6.93
Price per unit Ex VAT
Tin 500ml Paint Black
Hammerite 5092952 Underbody Seal Tin 1 Litre
Hammerite 5092952 Underbody Seal Tin 1 Litre
Extended range
Order code: 96-1682
MPN: 5092952

Available to back orderPlease contact us for lead time
1+ £13.04
Price per unit Ex VAT
Tin 1L Paint Black
Hammerite 5092953 Underbody Seal Tin 2.5 Litre
Hammerite 5092953 Underbody Seal Tin 2.5 Litre
Standard range
Order code: 96-1683
MPN: 5092953

Despatched within 4 working days - 5 in stock
1+ £48.62
Price per unit Ex VAT
Tin 2.5L Paint Black
Hammerite 5092954 Underbody Seal Aerosol 600ml
Hammerite 5092954 Underbody Seal Aerosol 600ml
Standard range
Order code: 96-1684
MPN: 5092954

Despatched within 2 working days - 100 in stock
1+ £9.82
Price per unit Ex VAT
Aerosol 600ml Paint Black

Trustpilot