Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Behringer Ultramatch Pro SRC2496

Order Code:  

35-4211

  Copy to clipboard
Brand: Behringer  Copy to clipboard MPN: SRC2496  Copy to clipboard EAN-13: 4033653030175
 Report an error

Discontinued

The Behringer Ultramatch PRO SRC2496 enables you to transfer digital audio signals between devices with different sample rates, formats or interfaces and remove dropouts or jitter from digital media.

 The SRC2496 is as perfect for studio work. Format conversion between AES/EBU and S/PDIF (coaxial or optical) is provided for, with high-quality signal output with 16, 20 or 24-bit resolution.

Universal sample rate synchronisation is done via wordclock or digital input. XLR, RCA and optical outputs are simultaneously operational with separately selectable inputs, turning this unit into a digital patch panel.


  • High-end 24-bit/96 kHz A/D and D/A converter for ultimate signal integrity
  • Converts any sample rate between 31 and 100kHz into 32, 44.1, 48, 88.2 or 96kHz sample rates
  • Precise metering for input/output signal and headphone monitoring
  • Allows direct manipulation of emphasis bits and other significant, digitally transmitted information
  • High-precision quartz clock generator removes jitter and corrects off-tune, incorrect sample rates
  • Extremely fast tracking supports varispeed applications
  • Self-adjusting anti-aliasing filter with exceptionally steep edge
  • All 3 outputs (XLR, RCA, Optical) simultaneously operational (splitter)
  • Inputs separately selectable
  • Manufacturer's part SRC2496

Reviews


Be the first to submit a review