Ultimaker CPE M0188 White 750 201273 Filament CPE 2.85mm 750g White

Order Code:

20-5525

Brand: Ultimaker MPN: CPE - M0188 White 750 - 201273 EAN-13: 8718836374791

Discontinued


UltiMaker M0188 is a premium quality product designed as 3D printing consumables, specifically formulated with CPE (co-polyester) in a radiant white colour, available in a 750-gram spool. Known for its superior chemical resistance and dimensional stability, the material is highly suitable for applications requiring functional prototyping and manufacturing in environments where durability is essential. Typically, this consumable is utilised in fields such as automotive engineering, industrial design, and engineering parts manufacturing, where precise, reliable, and robust 3D printed components are critical. The UltiMaker CPE M0188 is noted for its compatibility with a range of 3D printers, providing excellent layer adhesion and reduced odour for a seamless printing experience.
Filament Material CPE
Reel Size 0.75kg
Filament Colour White
Filament Properties Premium
Filament Diameter 2.85mm

Alternatives (6)


Trustpilot