Ultimaker 227282 UltiMaker PETG Chemical Resistant 2.85mm 750g Black

MPN
227282
Brand
UltiMaker
EAN-13
8719874983518
Order Code
20-5490
Country of Origin
Netherlands

Discontinued


UltiMaker 227282 is a high-quality PLA filament designed for precise and reliable 3D printing applications. This light green filament, with a diameter of 1.75 mm, comes in a spool weighing 600 grams, making it suitable for a variety of smaller-scale or detailed engineering projects. Its attributes allow for consistent layer adhesion, minimal warping, and a smooth finish, all crucial for producing detailed prototypes and functional parts. The material's biodegradability and ease of use make it an excellent choice for educational settings, prototyping, and the manufacture of low-stress components. This filament is effectively used in designing complex models, creating architectural mock-ups, and producing lightweight, aesthetic items in industries such as product development and additive manufacturing.
Filament Material PETG
Reel Size 0.75kg
Filament Colour Black
Filament Properties Chemical Resistant
Filament Diameter 1.75mm
Type PETG

Trustpilot