UK30 UniKlamp Capacity 300mm

Bessey Brand: Bessey

Ideal for sensitive workpieces and right angles.

The large, perfectly parallel jaw faces are characteristic of the original BESSEY K-body clamp. They allow easy clamping and spreading of sensitive surfaces and right angles. Also round and pointed workpieces. And the best thing is: thanks to their extra-large contact surfaces, the original BESSEY K-body clamp are universally applicable even behind and to the side of the high-quality profiled rail. This allows you to clamp in locations that conventional screw clamps are unable to reach. That's guaranteed! The K-body clamp holds workpieces exactly parallel.

Parallel jaw faces with extra-large contact surfaces.
Clamping of various shapes, along the whole length of the rail.
Universally applicable.
Light and easy-to-handle.
No need for tools for switching between clamping and spreading.

Your benefits at a glance:
1 Parallel jaw faces.
The large, planar jaw faces made from impact and fracture-resistant reinforced polyamide are exactly parallel. For gentle clamping of a very wide range of different shapes over the entire length of the rail, without spacers.

2 High-quality profiled rail.
The BESSEY hollow profile rail from our own drawing plant has been especially optimised for clamps. The profile acts as a reliable reinforcement against torsional forces, while the serration prevents the clamp from slipping.

3 Removable end stop.
The end stop made from impact-resistant polyamide also gives the clamp added support. It can be removed without any tools, to allow the lower arm to be quickly turned around and used for spreading.

The Bessey UK30 UniKlamp has the following specification:

Clamping Force: up to 1,500N.
Opening 300mm.
Throat Depth: 80mm.
Rail: 20 x 5mm.
Weight: 0.72kg.

Description Image Product Buy Pricing (Ex VAT) Type
Bessey UK30 UniKlamp Capacity 300mm
Bessey UK30 UniKlamp Capacity 300mm
Standard range
Order code: 95-2435
MPN: UK30

Despatched within 4 working days - 20 in stock
1+ £23.28
Price per unit Ex VAT
Clamp
Bessey UK60 UniKlamp Capacity 600mm
Bessey UK60 UniKlamp Capacity 600mm
Standard range
Order code: 95-2436
MPN: UK60

Despatched within 4 working days - 100 in stock
1+ £24.24
Price per unit Ex VAT
Clamp

Trustpilot