Behringer UFX1204 Xenyx Small Format Mixer
Behringer UFX1204 is a premium ultra-low noise, high-headroom analog mixer with integrated 24 Bit/96kHz USB/FireWire Interface and 16 track USB recorder. Boasting a stellar feature set that includes our premium-grade Xenyx mic preamps, "one-knob" compressors, British EQs and 24 bit onboard FX, Behringer UFX Series mixers are some of the best-sounding compact mixers you've ever heard. They are light-years beyond your average mixer, thanks to their built-in 16 x 4 USB/FireWire Interface and 16-Track USB-Recorder. Imagine being able to record your next live gig directly to a USB stick or your PC/Mac computer and the UFX's transport section can even function as a remote control centre for your computer-based DAW via MIDI.
- Neo-classic "British" 3 band EQs with semi-parametric mid band for warm and musical sound
- Studio-grade stereo FX processor with 16 editable presets including reverb, chorus, flanger, delay, pitch shifter, multi-effects, Tap function and storable user parameter settings
- Illuminated MIDI Transport section to remote-control your DAW/Sequencer on PC/Mac
- 2 HI-Z inputs for direct connection of guitars, 4 Channel Inserts and balanced Main Mix outputs on ¼" TRS and XLR connectors
- 2 Aux Sends per channel - all pre/post fader switchable, 2 stereo Aux Returns and separate CD/Tape input
- Solo-In-Place with PFL/AFL function plus full-featured Talkback section
- Comprehensive Monitor section with separate level controls for speaker and headphones outputs
- Long-wearing 60mm logarithmic-taper faders (100mm on Main Mix) and sealed rotary controls
- "Planet Earth" switching power supply for maximum flexibility (100 to 240V), noise-free audio, superior transient response plus low power consumption for energy saving
- High-quality components and exceptionally rugged construction ensure long life
- Conceived and designed by Behringer Germany
- Behringer UFX1204 Xenyx Small Format Mixer
- Premium ultra-low noise, high headroom analog mixer with integrated 24-Bit/96kHz USB/FireWire interface and 16-track USB recorder
- Built-in 16x4 interface connects directly to your computer and supports Mac OS X and Windows XP or higher
- Integrated 16-track USB recorder allows for instant recordings of your studio or live sessions
- 4 state-of-the-art Xenyx Mic Preamps comparable to stand-alone boutique preamps with individual Phantom Power switches
- 4 studio-grade Compressors with super-easy "one-knob" functionality and control LED for professional vocal and instrumental sound
Type |
Mixing console |
No. of Inputs |
12 |
No. of Buses |
4 |