UBC Bearing UCFL 208 Flange Bearing - Cast Iron

MPN
UCFL 208
Brand
UBC
EAN-13
6931179446617
Order Code
58-5566
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £15.57 £14.37
10+ £13.19
100+ £12.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Ideal for use as simple bearings in agricultural machinery, conveyor systems, construction machines etc, these UCFL flange bearings from UBC consist of a sealed bearing and a housing made of cast iron. Misalignments at the shaft can be balanced by the spherical exterior surface of the bearing.
  • Bore diameter: 40mm
  • Dimensions: 175 x 100 x 144 x 21 x 14 x 36 x 16 x 51.2 x 19mm
  • Dynamic load rating: 23000 N
  • Static load rating: 16000 N
  • Manufacturer's type: UCFL 208
  • Weight: 1.6kg
Type Flange bearing
Width 100mm

Reviews

Be the first to submit a review

Trustpilot