UBC Bearing SBPFL 206 Flange Bearing - Steel Plate Galvanised

Image Representative of Range

UBC Bearing SBPFL 206 Flange Bearing - Steel Plate Galvanised

MPN
SBPFL 206
Brand
UBC
EAN-13
6931179482356
Order Code
58-5548
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £11.00 £10.06
10+ £9.13
100+ £8.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Ideal for use as simple bearings in agricultural machinery, conveyor systems, construction machines etc, these SBPFL flange bearings from UBC consist of a sealed bearing and a housing made of steel sheet. Misalignments at the shaft are balanced by the spherical exterior surface of the bearing.


  • Bore diameter: 30mm
  • Dimensions: 113 x 90.5 x 2.6 x 19 x 85 x 11 x 30 x 8mm
  • Dynamic load rating: 15400 N
  • Max. case load (mechanical): 500kg
  • Static load rating: 10200 N
  • Manufacturer's type: SBPFL 206
  • Weight: 0.38kg
Type Flange bearing
Inside Diameter 30mm
Width 84.0mm
Material Galvanised steel

Reviews

Be the first to submit a review

Trustpilot