UBC Bearing 627 2Z 7mm Bore Deep Groove Roller Bearing 3250 N/1370 N

Image Representative of Range

UBC Bearing 627 2Z 7mm Bore Deep Groove Roller Bearing 3250 N/1370 N

MPN
627 2Z
Brand
UBC
EAN-13
6931179408820
Order Code
58-3501
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £2.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

Deep groove ball bearings from UBC accept radial and axial forces and are suitable for high rotational speeds. Because of their constructional features, deep groove ball bearings are suitable for a wide range of applications. They are heat treated, so can be used in operating temperatures of up to 150 °C. Shields on both sides protect the inner part of the bearings from the ingress of dirt and other foreign bodies. If the outer ring rotates however, these bearings achieve no more than 40% of the maximum speed rating. These bearings are greased for life and therefore maintenance-free.


  • Bore diameter: 7mm
  • Length: 7mm
  • Diameter: 22mm
  • Dynamic load rating: 3250 N
  • Outside diameter: 22mm
  • RPM: 30000 rpm
  • Static load rating: 1370 N
  • Manufacturer's type: 627 2Z
Type Deep groove ball bearing
Inside Diameter 7mm
Outside Diameter 22mm
Dynamic Load Rating 3250N
Length 7mm
RPM 30000rpm
Static Load Rating 1370N

Reviews

Be the first to submit a review

Trustpilot