UBC Bearing 61806 2Z 30mm Bore Deep Groove Roller Bearing 4490 N/2900 N

UBC Bearing 61806 2Z 30mm Bore Deep Groove Roller Bearing 4490 N/2900 N

MPN
61806 2Z
Brand
UBC
EAN-13
6931179410601
Order Code
58-5737
Country of Origin
China

Discontinued


Deep groove ball bearings from UBC accept radial and axial forces and are suitable for high rotational speeds. Because of their constructional features, deep groove ball bearings are suitable for a wide range of applications. They are heat treated, so can be used in operating temperatures of up to 150 °C. Shields on both sides protect the inner part of the bearings from the ingress of dirt and other foreign bodies. If the outer ring rotates however, these bearings achieve no more than 40% of the maximum speed rating. These bearings are greased for life and therefore maintenance-free.


  • Bore diameter: 30mm
  • Length: 7mm
  • Diameter: 42mm
  • Dynamic load rating: 4490 N
  • Outside diameter: 42mm
  • RPM: 15000 rpm
  • Static load rating: 2900 N
  • Manufacturer's type: 61806 2Z
Inside Diameter 30mm
Outside Diameter 42mm
Dynamic Load Rating 4490N
Length 7mm
RPM 15000rpm
Static Load Rating 2900N

Trustpilot