UBC Bearing 32012 x 60mm Bore Single Row Tapered Roller Bearing 82000 N/12300

MPN
32012 X
Brand
UBC
EAN-13
6931179449489
Order Code
58-6211

Discontinued


Single row tapered roller bearing from UBC.
  • Bore diameter: 60mm
  • Dynamic load rating: 82000 N
  • Static load rating: 123000 N
  • Manufacturer's type: 32012 X

Trustpilot