UBC Bearing 30210 A 50mm Bore Single Row Tapered Roller Bearing 79000 N/96000

MPN
30210 A
Brand
UBC
EAN-13
6940955647278
Order Code
58-6198
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £20.69 £17.97
10+ £16.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Single row tapered roller bearing from UBC.
  • Bore diameter: 50mm
  • Dynamic load rating: 79000 N
  • Static load rating: 96000 N
  • Manufacturer's type: 30210 A
Type Tapered roller bearing

Reviews

Be the first to submit a review

Trustpilot