Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Behringer UB1622FX-PRO Eurorack Small Format Mixer

Order Code:  

35-5037

  Copy to clipboard
Brand: Behringer  Copy to clipboard MPN: UB1622FX-P  Copy to clipboard EAN-13: 4033653020329
 Report an error

Discontinued

Behringer UB1622FX-PRO Eurorack Small Format Mixer
You get all the important elements right here in a 19” form-factor. This compact console offers 12 balanced high-headroom line inputs, 4 INVISIBLE MIC PREAMPs (IMPs), 2 aux sends per channel (1 pre/post fader switchable for monitoring/FX applications and 1 post fader for internal FX or as external send).

You also get an effective, extremely musical 3-band EQ with semi-parametric mid band plus switchable low-cut filter on all mono channels. The integrated 24-bit digital stereo FX processor with 99 great-sounding VIRTUALIZER presets includes reverb, delay, chorus, compressor, tube distortion and others as well as a 1kHz test tone generator. There are 2 subgroups with separate outputs for added routing flexibility and 2 multi-functional stereo aux returns with flexible routing.
  • Ultra-low noise design, highest possible headroom, ultra-transparent audio
  • 4 state-of-the-art, studio-grade IMP 'Invisible' Mic Preamps with 130dB dynamic range for 24 bit, 192kHz sampling rate inputs
  • Studio-grade stereo FX processor with 100 awesome presets including reverb, chorus, flanger, delay, pitch shifter and various multi-effects
  • Effective, extremely musical 3-band EQ with semi-parametric mid band plus switchable low-cut filter on all mono channels
  • Inserts on each mono channel for flexible connection of outboard equipment
  • 12 balanced high-headroom line inputs with +4/-10 level selection on stereo channels
  • 2 aux sends per channel: one pre/post fader switchable for monitoring/FX applications and one post fader (for internal FX or as external send)
  • Clip LEDs, mute, main mix and subgroup routing switches plus solo and PFL functions on all channels
  • 2 subgroups with separate outputs for added routing flexibility
  • 2 multi-functional stereo aux returns with flexible routing
  • Main mix outputs with jack and gold-plated XLR connectors, separate control room, headphone and 2-track outputs
  • Control room/headphone outputs with multi-input source matrix
  • 2 track inputs assignable to main mix or control room/headphone outputs
  • Switchable +48V phantom power for condenser microphones
  • Rack mount brackets included
  • Internal switch-mode power supply for maximum flexibility (100 to 240V), noise-free audio, superior transient response plus lowest possible power consumption for energy saving
  • High-quality component components and exceptionally rugged construction ensure long life
  • Conceived and designed by Behringer Germany

Reviews


Be the first to submit a review