Tyvek Dupont 67183 Gusset envelope B4 250x353mm White 20 pcs Mailing Bags

MPN
00067183
Brand
Tyvek Dupont
EAN-13
4026283531020
Order Code
18-3733
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £39.46 £33.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Tyvek Dupont 00067183 is commonly identified as part number 1554204. This gusset envelope, measuring 250x353mm, is designed to meet the demanding requirements of secure mailing solutions. Constructed from robust Tyvek material, the envelope offers exceptional strength, tear resistance, and protection from moisture, making it suitable for transporting important documents safely. The white B4 format is ideal for storing and dispatching larger sheets or multiple documents, maintaining integrity during transit. Engineers and professionals in logistics and document management systems often employ these envelopes for their reliable durability and adaptability in protecting sensitive contents.
Type Envelope
Pack Size 20
Size 250 x 353 mm
Colour White
Envelope Size DIN B4
Grammage 55g
Height 353mm
Paper Size B4
Paper Type Version Recyclable
Promotional item type Faltentasche
Sealing Method Adhesive
Side width 38mm
Tearproof Yes
Waterproof Yes
Weight 55g
Width 250mm
Window No

Reviews

Be the first to submit a review

Trustpilot