Twist Knot Cup Brush 75mm Range

This BlueSpot Tools Twist Knot Cup Brush has the following specifications:

Diameter: 75mm (3in) / M14 x 2 Fitting.
Max. Safe Speed: 12500 RPM.

Description Image Product Buy Pricing (Ex VAT) Diameter
BlueSpot Tools 19215 Twist Knot Cup Brush 75mm M14 X 2
BlueSpot Tools 19215 Twist Knot Cup Brush 75mm M14 X 2
Standard range
Order code: 97-6967
MPN: 19215

Despatched within 4 working days - 100 in stock
1+ £3.90
Price per unit Ex VAT
75mm
BlueSpot Tools 19216 Twist Knot Cup Brush 100mm M14 X 2
BlueSpot Tools 19216 Twist Knot Cup Brush 100mm M14 X 2
Standard range
Order code: 97-6968
MPN: 19216

Despatched within 4 working days - 20 in stock
1+ £5.57
Price per unit Ex VAT
100mm

Trustpilot