Tusonix 4209-053LF 5500pF Metric Bushing Pi Filter

MPN
4209-053LF
Brand
Tusonix
Order Code
27-0170

Discontinued


This 4209-053LF bushing filter combines ceramic capacitor and ferrite inductor technology to provide a chassis mount (pi) filter.


  • Chassis mounting Pi-Section filter
  • 4209LF series
  • 350V DC voltage
  • 10A current
  • 5500pF capacitance
  • Wire leads
  • 5.1mm mounting
  • Hex nut and locking washer
  • Applications include microwave and telecomms, datacomms, industrial sensors and control systems
Capacitance 5.5nF
Current Rating 10A
Attenuation Max 70dB
Termination Bushing type feed-through
Voltage 350V

Trustpilot