Turck 6629933 Sensor/Actuator Cable 5-Pin RJ 2m Length 1 piece

MPN
6629933
Brand
Turck
EAN-13
4047101361797
Order Code
10-8582
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £16.97
10+ £15.56
100+ £15.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Turck's 6629933 sensor/actuator cable, model RSC4.5T-2/TEY, is 2 metres in length and features 5 pins. This high-quality cable is designed for reliable performance in industrial automation environments. It is typically used to connect sensors and actuators in process control systems.
Connector 1 M12
Connector 2 Open cable ends
Colour Yellow
Length 2m
Type Sensor/actuator cable
Contact Material Gold
Material Polyvinyl chloride (PVC)
Misc Attribute RSC4.5T-2/TEY
Nominal Current 4A
Nominal Voltage 60V
Number of Poles 5
Permitted cable outer temperature after assembling without vibration -40-105°C
Permitted cable outer temperature during assembling/handling 0-80°C
Shielding No
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot