Turck 6625554 Sensor/Actuator Cable 5m 4-Pin RJ 1 piece

MPN
6625554
Brand
Turck
EAN-13
4047101273045
Order Code
10-8579
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £10.78
10+ £9.79
100+ £9.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Turck 6625554 sensor/actuator cable, model PKG4M-5/TXL, features a length of 5 metres and is equipped with 4 pins. Manufactured by Turck, this cable is designed for reliable signal transmission in industrial automation environments. It is commonly used for connecting sensors and actuators to control systems.
Connector 1 M8
Connector 2 Open cable ends
Colour Black
Length 5m
Type Sensor/actuator cable
Contact Material Gold
Material Polyurethane (PUR)
Misc Attribute PKG4M-5/TXL
Nominal Current 4A
Number of Poles 4
Permitted cable outer temperature after assembling without vibration -50-80°C
Permitted cable outer temperature during assembling/handling -25-80°C
Shielding No
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot