Turck 6625517 Sensor/Actuator Cable 10m 4 Pins RJ45 1 piece(s)

MPN
6625517
Brand
Turck
EAN-13
4047101269154
Order Code
10-8576
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £14.82
10+ £13.60
100+ £13.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Turck's 6625517 sensor/actuator cable, model WKC4.4T-10/TXL, is a 10-meter long 4-pin RJ cable designed for industrial applications. It provides reliable connectivity between sensors and actuators, ensuring efficient communication in automated systems. This cable is typically used in manufacturing and processing environments where robust and durable connections are essential.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 10m
Type Sensor/actuator cable
Contact Material Gold
Material Polyurethane (PUR)
Misc Attribute WKC4.4T-10/TXL
Nominal Current 4A
Nominal Voltage 250V
Number of Poles 4
Permitted cable outer temperature after assembling without vibration -50-80°C
Permitted cable outer temperature during assembling/handling -25-80°C
Shielding No
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot